Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-200L
Order Code2526945
Product RangeSCS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-200L
Order Code2526945
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:200
Inductance59.2mH
Primary Current30A
ET Constant320Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary3.9ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
Technical Specifications
Turns Ratio
1:200
Primary Current
30A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
Inductance
59.2mH
ET Constant
320Vµs
DC Resistance Secondary
3.9ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability
WEEE Code:0000