Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-392L
Order Code2457742
Product RangeRFB0807 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-392L
Order Code2457742
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance3.9mH
Inductor ConstructionUnshielded
RMS Current (Irms)160mA
Saturation Current (Isat)120mA
DC Resistance Max13.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
120mA
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
160mA
DC Resistance Max
13.1ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
Product traceability
WEEE Code:0000