Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-185MRC
Order Code2408216
Product RangeLPS5015 Series
Also Known AsLPS5015-185MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €3.850 (€4.7355) |
50+ | €1.480 (€1.8204) |
100+ | €1.260 (€1.5498) |
250+ | €1.090 (€1.3407) |
500+ | €0.953 (€1.1722) |
1000+ | €0.890 (€1.0947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.85 (€4.74 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-185MRC
Order Code2408216
Product RangeLPS5015 Series
Also Known AsLPS5015-185MRB
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)85mA
Inductor ConstructionShielded
Saturation Current (Isat)83mA
Product RangeLPS5015 Series
DC Resistance Max28ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
85mA
Saturation Current (Isat)
83mA
DC Resistance Max
28ohm
Product Length
4.8mm
Product Height
1.4mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability
WEEE Code:0000