Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1212
Order Code1139426
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1212
Order Code1139426
Technical Datasheet
Supply Voltage6V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.38
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The W1212 is an Incandescent Lamp with nickel-plated miniature bayonet base and C-2R filament.
- 200mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
15000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
BA9s
MSCP
0.38
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000