Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoLH14
Order Code1369385
Technical Datasheet
For Use WithCML E10 Edison Screw Lamps
Lamp Socket SizeE10
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LH14 is an E10-base Lamp Holder with nickel-plated brass shell, phenolic resin insulator and solder tags. This MES-type holder is suitable for use with CML E10 Edison screw lamps.
Applications
Lighting
Technical Specifications
For Use With
CML E10 Edison Screw Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (15-Jan-2018)
Lamp Socket Size
E10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
WEEE Code:0000