Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No3820AL
Order Code1139454
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No3820AL
Order Code1139454
Technical Datasheet
Supply Voltage6V
Lamp Base TypeWire Leaded
Bulb SizeT-3 4/5
MSCP0.23
Average Bulb Life5000h
Product Range-
Product Overview
The 3820AL is a 6V Incandescent Lamp with axial wire terminal base. The 0.23 mean spherical candle power, T3.8 (T 1 1/5) axial wire terminal lamp base, 5000 hours average bulb life. Lead wire diameter 0.3mm with tinned finish.
- 2.4lm Maximum light output
- 110mA Maximum current
- C-8 filament
- Lead-free glass
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
T-3 4/5
Average Bulb Life
5000h
Lamp Base Type
Wire Leaded
MSCP
0.23
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
WEEE Code:0000