Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602351
Order Code1105162
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18602351
Order Code1105162
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity1000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating15mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 18602351 is a StarLED bayonet base green LED Lamp with bridge rectifier for signalisation.
- Shockproof and vibration-proof
- Extreme long lifetime
- Low heat generation
- Low power consumption
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Power Rating
-
Luminous Intensity
1000mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
WEEE Code:1301