Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5951
Order Code2327916
Also Known AsGTIN UPC EAN: 5013969995107
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5951
Order Code2327916
Also Known AsGTIN UPC EAN: 5013969995107
Technical Datasheet
Kit ContentsCombination Pliers, Side Cutters, Tool Pouch, VDE Screwdrivers PZD 2, Slotted 2.5mm and 4mm
Product Range-
Plug Type-
Product Overview
Entry level tool kit containing the bare essentials.
Contents
Tool Pouch, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Screwdriver, PZD 2 VDE Screwdrivers, Slotted 2.5 x 75 & 4.0 x 100 mm
Technical Specifications
Kit Contents
Combination Pliers, Side Cutters, Tool Pouch, VDE Screwdrivers PZD 2, Slotted 2.5mm and 4mm
Plug Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
WEEE Code:0000