Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
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
| 1+ | €6.200 (€7.626) |
| 6+ | €5.830 (€7.1709) |
| 12+ | €5.720 (€7.0356) |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (€7.63 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4857
Order Code7225702
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4857 is a 10-piece precision plastic Trimmer Tool set with extremely low thermal conductivity. 100% corrosion resistance. Highly resistant to all strong acids other than hydrofluoric. Solder (soft and hard) can not adhere to the surface.
- Set of economy single ended trimming tools with 10 different heads for delicate trimming of electronic equipment
- Manufactured from moulded/thermoplastic material
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4857
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0000