Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4810 04
Order Code2426148
Product RangeHD Classic - Slotted
Also Known AsGTIN UPC EAN: 5013969586602
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4810 04
Order Code2426148
Product RangeHD Classic - Slotted
Also Known AsGTIN UPC EAN: 5013969586602
Technical Datasheet
Tip Size6mm
Blade Length100mm
Overall Length200mm
Product RangeHD Classic - Slotted
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 5264, ISO 2380-2
- Blade width: 6mm
- Visible blade length: 100mm
- Overall length: 200mm
Technical Specifications
Tip Size
6mm
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Product Range
HD Classic - Slotted
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000