Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €71.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€71.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4343M/12ST
Order Code2419548
Technical Datasheet
Kit Contents12 Pcs of 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21 & 22mm Size Combination Spanners
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4343M/12ST is a combination Spanner Set supplied in wall mounting rack for convenient storage.
- 12 piece set supplied in a wall mounting rack for convenient storage
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Contents: 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21 & 22mm
Applications
Maintenance & Repair
Contents
8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21 and 22mm Combination spanners.
Technical Specifications
Kit Contents
12 Pcs of 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21 & 22mm Size Combination Spanners
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29
WEEE Code:0000