Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 3,15 x 9 mm
- Contents: 50 pieces
Technical Specifications
External Diameter
50mm
Grip Range Max
-
External Depth
35mm
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
85mm
Mounting Hole Dia
3.15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:73182300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
WEEE Code:0000