Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3751 55.
Order Code3378611
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969497007
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3751 55.
Order Code3378611
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969497007
Technical Datasheet
Cutter TypeSide
Overall Length140mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeCK Tools - Redline Side Cutters
SVHCNo SVHC (21-Jan-2025)
Alternatives for T3751 55.
1 Product Found
Product Overview
- Ergonomic anti-slip handles
- Induction hardened cutting edges
- Hot drop forged alloy steel
- For piano wire up to 1.4mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
140mm
Cutting Capacity Max
4mm
Product Range
CK Tools - Redline Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000