Product Information
Product Overview
This module packs a Quad-Band GSM/GPRS baseband and TCP/IP connectivity based on GPRS Class 10 data transmission into a very small form factor. Featuring an even more stable but still compatible mount, full shielding, and small size, it brings the benefits of utmost flexibility and robustness to the users development efforts. On top of all this, the MC55i offers a RIL driver for Microsoft® Windows Mobile 6-based devices. Equipped with this driver, powerful communication features and interfaces, and an ingenious mounting concept, the MC55i is your all-rounder of choice for machine-to-machine and mobile computing, including metering, security, vending, POS, PCMCIA cards, laptops, and many more applications. MC55i comes with full type approval (FTA) enabling use across the globe. It has even been certified by the largest carriers worldwide, including US operators.
- Quad-Band GSM 850/900/1800/1900 MHz
- GPRS multi-slot class 10
- TCP/IP stack access via AT commands
- Internet Services: TCP Server/Client, UDP, HTTP, FTP, SMTP, POP3
- Point-to-point MO and MT
- Triple-rate codec for HR, FR, and EFR
- Adaptive multi-rate AMR
- Echo cancellation and Noise reduction
- RIL driver for Microsoft® Windows Mobile™ based devices
- U.FL-R-SMT 50 Ω antenna connector
Applications
Multimedia, Portable Devices, Security, Industrial
Technical Specifications
4Channels
4.8V
Serial
-
FTP, HTTP, ITU-T V.24, POP3, SMTP, TCP Server / Client, UDP
1900MHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate