Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoSILCOSET 101, 1.01KG
Order Code1776166
Technical Datasheet
Potting Compound Type-
Dispensing MethodCan
Compound Colour-
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
-
Compound Colour
-
Weight
1kg
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:0000