Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoQSIL553, 250G TWINPACK
Order Code4226131
Technical Datasheet
Potting Compound TypeSilicone Elastomer - 2 Part
Dispensing MethodContainer
Compound ColourGrey
Volume-
Weight250g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Silicone Elastomer - 2 Part
Compound Colour
Grey
Weight
250g
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Container
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):195
WEEE Code:0000