Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHT
Manufacturer Part NoPRIMER SILCOSET, 500ML
Order Code4226129
Product RangeSilcoset Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHT
Manufacturer Part NoPRIMER SILCOSET, 500ML
Order Code4226129
Product RangeSilcoset Series
Technical Datasheet
Potting Compound TypeSilicone Elastomer RTV
Dispensing MethodContainer
Compound ColourPink
Volume500ml
Weight-
Product RangeSilcoset Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Silicone Elastomer RTV
Compound Colour
Pink
Weight
-
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Container
Volume
500ml
Product Range
Silcoset Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):195
UN Hazard Code:1993
WEEE Code:0000