Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHT
Manufacturer Part NoPRIMER NO 3, 1LTR
Order Code4226126
Technical Datasheet
Potting Compound TypeSilicone Elastomer RTV
Dispensing MethodContainer
Compound ColourYellow
Volume1l
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Silicone Elastomer RTV
Compound Colour
Yellow
Weight
-
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Container
Volume
1l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):125
UN Hazard Code:1993
WEEE Code:0000