Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoCA28, 1KG
Order Code4226123
Technical Datasheet
Potting Compound TypeSilicone - 2 Part RTV
Dispensing MethodCan
Compound ColourYellow
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Silicone - 2 Part RTV
Compound Colour
Yellow
Weight
1kg
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):125
WEEE Code:0000