Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHT
Manufacturer Part NoAS1623, 310ML
Order Code4226116
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsAutomotive, Industrial
Dispensing MethodCartridge
Sealant ColourRed
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Automotive, Industrial
Sealant Colour
Red
Weight
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):49
WEEE Code:0000