Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoAS1420, 1KG
Order Code4226110
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsElectronics
Dispensing MethodContainer
Sealant ColourGrey
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Container
Volume
-
Product Range
-
Sealant Applications
Electronics
Sealant Colour
Grey
Weight
1kg
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.214719
WEEE Code:0000