Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No69-13-42349-T411
Order Code3934808
Product RangeTHERMATTACH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHOMERICS
Manufacturer Part No69-13-42349-T411
Order Code3934808
Product RangeTHERMATTACH Series
Technical Datasheet
Thickness0.25mm
Conductive Material-
Thermal Conductivity0.5W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeTHERMATTACH Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thickness
0.25mm
Thermal Conductivity
0.5W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
THERMATTACH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000