Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL30-0010
Order Code3934801
Product RangeTHERM-A-GAP GEL 30 Series
Technical Datasheet
150 In Stock
46 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.700 |
10+ | €44.970 |
25+ | €42.100 |
Price for:Each
Minimum: 1
Multiple: 1
€49.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL30-0010
Order Code3934801
Product RangeTHERM-A-GAP GEL 30 Series
Technical Datasheet
Thermal Conductivity3.5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength8kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP GEL 30 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
-
Dielectric Strength
8kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP GEL 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0000