Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €13.5792 |
Price for:Each
Minimum: 1
Multiple: 1
€11.04 (€13.58 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Low viscosity no-clean water-washable synthetic paste flux.
- Ideal for all rework, solder, de-solder and reflow applications
- Non-corrosive, non-conductive, no-clean, water-washable
- Tack flux will not run all over PCB when applied
- Has a pleasant odour
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA) or water
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life
- Wide process window
- Clear residue
- For leaded and lead-free applications
- Volume: 10cc
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
10cc
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38109090
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
Weight (kg):.024
WEEE Code:0000