Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No7012X1
Order Code2750600
Product RangeBright Chips 7012X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €1.140 (€1.4022) |
10+ | €0.663 (€0.8155) |
25+ | €0.602 (€0.7405) |
50+ | €0.540 (€0.6642) |
100+ | €0.479 (€0.5892) |
500+ | €0.419 (€0.5154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (€1.40 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No7012X1
Order Code2750600
Product RangeBright Chips 7012X
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity11.7mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeBright Chips 7012X
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.7V
Luminous Intensity
11.7mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
-
Product Range
Bright Chips 7012X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
WEEE Code:0000