Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoGPWS100
Order Code3760167
Technical Datasheet
Wipe MaterialIsopropyl Alcohol
Wipe Width130mm
Wipe Length200mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Isopropyl Alcohol
Wipe Length
200mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
UN Hazard Code:3175
WEEE Code:0000