Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES3277E
Order Code1890883
Product RangeCleaner
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES3277E
Order Code1890883
Product RangeCleaner
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodPump Bottle
Volume950ml
Weight-
Product RangeCleaner
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cleaner Type
-
Dispensing Method
Pump Bottle
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
-
Volume
950ml
Product Range
Cleaner
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
WEEE Code:0000