Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOR943440-HE-WF151
Order Code4341834
Product Rangeokpac SOR9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.030 |
Price for:Each
Minimum: 1
Multiple: 1
€128.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOR943440-HE-WF151
Order Code4341834
Product Rangeokpac SOR9 Series
Technical Datasheet
Contact Configuration-
Load Current28A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Rangeokpac SOR9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOR943440-HE-WF151 is a SOR9 series single phase power solid state relay with "push-in" terminals. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314.
- Zero cross solid state relay especially designed for resistive loads (AC-1)
- Delivered mounted on WF114200 heatsink with DIN rail adaptor, AC on/off zero-cross function
- Overvoltage protection at the output by self turn ON of the thyristors
- Control voltage range from 3.5 to 32VDC, 1000Mohm typ insulation resistance (500VDC, 25°C)
- Green LED visualization on the input, input overvoltage protection
- Double "push-in" spring power terminals (max. 6mm²), DIN rail type of mounting
- Double "push-in" pluggable spring control terminals (max. 2.5mm²)
- 35A thyristor rating, 28A AC-1 at 40°C max switching current
- Switching voltage rate range from 12 to 280VAC, control voltage rate range from 3.5 to 32VDC
- Ambient temperature range from -40 to +100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
28A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
okpac SOR9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
WEEE Code:0000