Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO963440
Order Code4341809
Product Rangeokpac SO9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
19+ | €68.220 |
Price for:Each
Minimum: 19
Multiple: 19
€1,296.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO963440
Order Code4341809
Product Rangeokpac SO9 Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SO9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO963440 is a SO9 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 ; IEC 60335-1/VDE0700-1 ; UL508 (cURus). Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 12 to 280VAC 25A O/P, PA 6 UL94VO housing material, 1000Mohm typ insulation resistance (25°C,500VDC)
- Green LED visualization on the input, input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
- 40A thyristor rating, 40A max switching current, to screw type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 24 to 600VAC, AC type of relay, TVS on gate output protection type
- Screws terminals (power), hockey puck standard, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Ambient temperature range from -55 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SO9 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000