Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO941940
Order Code4341804
Product Rangeokpac SO9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
19+ | €51.060 |
Price for:Each
Minimum: 19
Multiple: 19
€970.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO941940
Order Code4341804
Product Rangeokpac SO9 Series
Technical Datasheet
Contact Configuration-
Load Current12A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min18V
Control Voltage Max280V
Product Rangeokpac SO9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO941940 is a SO9 series single phase power solid state relay. It is designed in conformity with EN60947-4-3 (IEC947-4-3)-cURus. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Large control range from 18 to 280VAC/DC with input current limiter, PA 6 UL94VO housing material
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
- 12A thyristor rating, 12A max switching current, to screw type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 12 to 280VAC, AC type of relay, TVS on gate output protection type
- Screws terminals (power), hockey puck standard, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Ambient temperature range from -55 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
280V
SVHC
No SVHC (27-Jun-2024)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
18V
Product Range
okpac SO9 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000