Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
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
| 1+ | €19.530 (€24.0219) |
| 10+ | €15.290 (€18.8067) |
| 25+ | €13.270 (€16.3221) |
| 50+ | €13.030 (€16.0269) |
| 100+ | €12.780 (€15.7194) |
Price for:Each
Minimum: 1
Multiple: 1
€19.53 (€24.02 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoP6250000
Order Code4885673
Technical Datasheet
For Use WithCelduc Position Sensors
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The P6250000 is a Moulded Control Magnet for use with Celduc position sensors.
- 0.2mm Thickness and length margin
- 100°C Maximum temperature
Applications
Industrial
Technical Specifications
For Use With
Celduc Position Sensors
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
WEEE Code:9900