Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No3125
Order Code2468183
Product RangeQuick Connect
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCEENORM
Manufacturer Part No3125
Order Code2468183
Product RangeQuick Connect
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangeQuick Connect
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3125 is a 3-pole Power Entry Connector with screwless terminals and 4-point (quarter turn) locking system. The splash-proof quick connect plug has multi-grip cable gland system with moulded-in gasket.
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
110V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000