Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2016A.12.03
Order Code1862215
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
5+ | €51.800 (€63.714) |
10+ | €47.130 (€57.9699) |
15+ | €43.170 (€53.0991) |
25+ | €40.590 (€49.9257) |
Price for:Reel of 1
Minimum: 5
Multiple: 5
€259.00 (€318.57 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2016A.12.03
Order Code1862215
Technical Datasheet
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Conductor Area CSA-
Outside Diameter1.575mm
Technical Specifications
Wire Gauge
22AWG
Conductor Area CSA
-
No. of Max Strands x Strand Size
7 x 30AWG
Outside Diameter
1.575mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236552
Product traceability
WEEE Code:0000