Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoTCD0M6080CMX
Order Code4713115
Product RangeTCD_M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €217.990 (€268.1277) |
Price for:Each
Minimum: 1
Multiple: 1
€217.99 (€268.13 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoTCD0M6080CMX
Order Code4713115
Product RangeTCD_M Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured Current-
Accuracy0.5%
Current Sensor TechnologySplit-Core
Primary Current60A
Secondary Signal TypeVoltage
Sensor MountingDIN Rail
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeTCD_M Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
-
Current Sensor Technology
Split-Core
Secondary Signal Type
Voltage
Operating Temperature Min
-25°C
Product Range
TCD_M Series
Supply Voltage Range
-
Accuracy
0.5%
Primary Current
60A
Sensor Mounting
DIN Rail
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
WEEE Code:0000