Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBD4050EV61HP
Order Code4713104
Product RangeRSBD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €709.140 |
Price for:Each
Minimum: 1
Multiple: 1
€709.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBD4050EV61HP
Order Code4713104
Product RangeRSBD Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating22kW
No. of PhasesTwo Phase, Three Phase
No. of Poles-
Current Rating45A
Supply Voltage Min110VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP20
Product RangeRSBD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Two Phase, Three Phase
Current Rating
45A
Supply Voltage Max
400VAC
Product Range
RSBD Series
Power Rating
22kW
No. of Poles
-
Supply Voltage Min
110VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526
WEEE Code:0000