Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUA01CD48500V
Order Code3218287
Product RangePUA01 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUA01CD48500V
Order Code3218287
Product RangePUA01 Series
Technical Datasheet
Product RangePUA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Supply Voltage Max48V
Power Consumption2W
SVHCTo Be Advised
Technical Specifications
Product Range
PUA01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
2W
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Supply Voltage Max
48V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149234
WEEE Code:0000