Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM24-DIN.AV9.3X.02.P
Order Code1947817
Product RangeEM24 DIN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM24-DIN.AV9.3X.02.P
Order Code1947817
Product RangeEM24 DIN Series
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage113VAC to 265VAC / 196VAC to 460VAC
Energy Meter MountingDIN Rail
Product RangeEM24 DIN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EM24-DIN. AV9.3X.02. P from Carlo Gavazzi is a Type EM24 DIN energy management energy analyzer. This is a three phase energy analyzer with built-in configuration joystick and LCD data displaying particularly indicated for active and reactive energy metering and for cost allocation.
- Self power supply, 400VLL AC-10(65)A, VLN ranges 184VLN to 276VLN & VLL ranges 318VLL to 480VLL
- Dual open collector type (dual pulse or one pulse + one alarm or dual alarm)
- Protection degree IP50 (front) and IP20 (screw terminals)
- Instantaneous variables readout 4 DGT
- 3 line (1 x 8 DGT, 2 x 4 DGT) LCD display
- CE, cULus approved
- 400g of weight
- LCD type with alphanumeric indications to display all measured variables
- TRMS measurements of distorted sine waves (voltages/currents)
Applications
Imaging, Video & Vision
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
113VAC to 265VAC / 196VAC to 460VAC
Product Range
EM24 DIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0905