Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 16 NPAPL
Order Code7113225
Product RangeType EC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 16 NPAPL
Order Code7113225
Product RangeType EC Series
Technical Datasheet
Thread Size - MetricM30
Sensing Distance Min2mm
Sensing Distance Max16mm
Sensing Range Max16mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeType EC Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for EC 30 16 NPAPL
1 Product Found
Product Overview
The EC3016NPAPL is a capacitive Proximity Switch with sensing distance 16mm flush-mounted in metal, 4-wire DC output with both make (NO) and break (NC) switching. The sensor is housed in grey M30 polyester housing with 2m PVC cable or plug is ideal for use in level and plastic machinery applications.
- Featuring TRIPLESHIELD™ sensor protection
- 2 to 16mm Adjustable sensing distance
- 200mA DC, NPN output
- Make and break switching function
- LED indication
- High noise immunity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thread Size - Metric
M30
Sensing Distance Max
16mm
Sensor Output Type
NPN
Supply Voltage DC Max
40V
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
2mm
Sensing Range Max
16mm
Supply Voltage DC Min
10V
Operating Temperature Min
-25°C
Product Range
Type EC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:9900