Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-USBM5DG
Order Code3531802
Also Known AsGTIN UPC EAN: 5291485004026
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €6.960 (€8.5608) |
| 5+ | €6.450 (€7.9335) |
Price for:Each
Minimum: 1
Multiple: 1
€6.96 (€8.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-USBM5DG
Order Code3531802
Also Known AsGTIN UPC EAN: 5291485004026
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Stylish and ultra durable metallic cable for mobile devices equipped with a Micro USB connector. USB 2.0 compatibility and 2A rating for universal host support and fast charging.
- USB 2.0 Compatibility
- 2A Rated cable for fast charging
- Metallic connectors with metal cable sleeving
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0407