Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-CSP203PU
Order Code3403334
Product RangeCNS-CSP203
Also Known AsGTIN UPC EAN: 5291485004941
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-CSP203PU
Order Code3403334
Product RangeCNS-CSP203
Also Known AsGTIN UPC EAN: 5291485004941
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height63mm
External Width73mm
External Depth63mm
Product RangeCNS-CSP203
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Trendy speakers with a unique diamond design, ideal for improving your computer's audio system. Despite their compact size these speakers deliver clear stereo sound so you can enjoy your movies, games and music.
- Compact and lightweight computer speakers
- 5W Output power (2x 2.5W)
- Convenient volume control on the speaker
- Simple plug and play setup
- 3.5mm Audio and USB power connections
- 1.2m Cable length
Contents
Speakers only
Technical Specifications
Frequency Response Min
100Hz
External Height
63mm
External Depth
63mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
73mm
Product Range
CNS-CSP203
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295
WEEE Code:0306