Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CBP5DG6
Order Code3403354
Also Known AsGTIN UPC EAN: 5291485002527
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CBP5DG6
Order Code3403354
Also Known AsGTIN UPC EAN: 5291485002527
Technical Datasheet
External Height - Imperial10.83"
External Height - Metric275mm
External Width - Imperial16.93"
External Width - Metric430mm
External Depth - Imperial3.94"
External Depth - Metric100mm
Product Range-
SVHCTo Be Advised
Product Overview
This fashionable and well-tailored backpack has separate compartments for your laptop and documents and additional pockets to store all your gadgets and accessories. An ideal backpack to use on public transport, on the way to work or to study, it has a non slip carry handle and adjustable shoulder straps for added comfort.
- Suitable for most 15-16" laptops
- Material: durable Polyester
- 2 Main storage compartments, 10 internal and 2 external pockets
- Slip proof carry handle and adjustable shoulder straps
- 14L Capacity
- Dimensions (HxWxD): 275x420x110mm
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
10.83"
External Width - Imperial
16.93"
External Depth - Imperial
3.94"
Product Range
-
External Height - Metric
275mm
External Width - Metric
430mm
External Depth - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637
WEEE Code:0000