Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-TBP5B8
Order Code3403356
Also Known AsGTIN UPC EAN: 5291485002831
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-TBP5B8
Order Code3403356
Also Known AsGTIN UPC EAN: 5291485002831
Technical Datasheet
External Height - Imperial19.69"
External Height - Metric500mm
External Width - Imperial12.99"
External Width - Metric330mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product Range-
SVHCTo Be Advised
Product Overview
It doesn’t matter if you travel abroad or enjoy a day off in your city area, this ergonomic, capacious backpack is durable and large enough to hold everything you need for a perfect trip. The cloth contains polyamid and has 1680d density, protecting the contents of the backpack from water and UV-rays. Complete with 8 internal and 8 external pockets for gadgets, separate laptop compartment and a reliable ventilation system make this backpack a handy tool for keeping your stuff safe and in order. Its smooth straps are optimised for long walks through the city. Every traveller will be pleased to have this spacious and ergonomic backpack.
- Suitable for most laptops up to 17"
- Material: Polyester, Polyamid fabric with 1680d density
- 2 Main storage compartments, 8 internal and 8 external pockets
- Pocket for phone/player
- Carry handle and soft, adjustable shoulder straps
- Ventilation system
- 33L Capacity
- Dimensions (HxWxD): 500x330x230mm
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
19.69"
External Width - Imperial
12.99"
External Depth - Imperial
9.06"
Product Range
-
External Height - Metric
500mm
External Width - Metric
330mm
External Depth - Metric
230mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.371
WEEE Code:0000