Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-TBP5B7
Order Code3403355
Also Known AsGTIN UPC EAN: 5291485002824
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-TBP5B7
Order Code3403355
Also Known AsGTIN UPC EAN: 5291485002824
Technical Datasheet
External Height - Imperial18.11"
External Height - Metric460mm
External Width - Imperial12.99"
External Width - Metric330mm
External Depth - Imperial7.87"
External Depth - Metric200mm
Product Range-
SVHCTo Be Advised
Product Overview
This urban travel backpack has padded straps that are so delicate your shoulders won’t get tired, even after long city walks. Everything you need will fit inside this backpack - it has a separate laptop compartment and 5 internal pockets for small things. And don’t forget your lunch - it will stay safe for a long time due to the ventilation system of this backpack.
- Suitable for most 17" laptops
- Material: Nylon, scratch proof and water resistant fabric
- 2 Main storage compartments, 5 internal including a smart phone pocket and 3 external pockets
- Carry handle and soft, adjustable shoulder straps
- Ventilation system
- 31L Capacity
- Dimensions (HxWxD): 460x330x200mm
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
18.11"
External Width - Imperial
12.99"
External Depth - Imperial
7.87"
Product Range
-
External Height - Metric
460mm
External Width - Metric
330mm
External Depth - Metric
200mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907
WEEE Code:0000