Print Page
Product Information
ManufacturerCAMOZZI
Manufacturer Part NoA331-1-C2A7M
Order Code285092
Product RangeA
Technical Datasheet
Valve Function3/2 Way, Closed
Orifice Size1.5mm
Pneumatic ConnectionG1/8
Operating Pressure Max15bar
Supply Voltage Max240VAC
Pneumatic Mounting Type-
Connection Size0.125"
Pneumatic Connection MethodDIN Connector
Flow Rate130Nl/min
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min900mbar
Product RangeA
Product Overview
The A331-1-C2A7M from Camozzi is a three port directly operated solenoid valve with threaded body. It can be used with dry or lubricated air. It has 3/2 ways with normally closed (NC) operation.
- Nominal diameter of 1.5mm
- Direct acting poppet type operation
- Operating temperature range from°C 0 to 60°C (with dry air -20°C)
- Nickel plated brass body
- Polyphenylene sulphide (PPS) encapsulation
- Solenoids 3W working pressure range from 2bar to 10bar
Applications
Industrial
Technical Specifications
Valve Function
3/2 Way, Closed
Pneumatic Connection
G1/8
Supply Voltage Max
240VAC
Connection Size
0.125"
Flow Rate
130Nl/min
Operating Temperature Max
60°C
Product Range
A
Orifice Size
1.5mm
Operating Pressure Max
15bar
Pneumatic Mounting Type
-
Pneumatic Connection Method
DIN Connector
Operating Temperature Min
0°C
Operating Pressure Min
900mbar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900