Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32250618
Order Code1895342
Technical Datasheet
Rack U Height18U
Enclosure MaterialAluminium
Body ColourGrey
External Height - Metric917mm
External Width - Metric580mm
External Depth - Metric621mm
External Height - Imperial36.1"
External Width - Imperial22.83"
External Depth - Imperial24.45"
Panel Space Height - Metric-
Product Range-
Technical Specifications
Rack U Height
18U
Body Colour
Grey
External Width - Metric
580mm
External Height - Imperial
36.1"
External Depth - Imperial
24.45"
Product Range
-
Enclosure Material
Aluminium
External Height - Metric
917mm
External Depth - Metric
621mm
External Width - Imperial
22.83"
Panel Space Height - Metric
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28
WEEE Code:0000