Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-789
Order Code939055
Product Range700
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-789
Order Code939055
Product Range700
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length220mm
Product Range700
SVHCNo SVHC (19-Jan-2021)
Product Overview
Sealing gasket
- Dimensions: 220 x 145
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
220mm
SVHC
No SVHC (19-Jan-2021)
Gasket / Seal Material
EDPM Rubber
Product Range
700
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:9900