Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-506
Order Code4264982
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialNeoprene
Gasket / Seal Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1.5mm thick neoprene gasket
- Resistant to acids and gasoline
- Suitable for outdoor applications
- IP65 rating
- Suitable for enclosure size: 192x112x61mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
-
Gasket / Seal Material
Neoprene
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000