Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPW4S
Order Code3378265
Technical Datasheet
Product Range-
No. of Contacts4Contacts
GenderReceptacle, Receptacle
Pitch Spacing10mm
Contact Termination TypePush In
No. of Rows4Rows
Connector MountingPanel Mount
Contact Plating-
Contact MaterialSteel
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Gender
Receptacle, Receptacle
Contact Termination Type
Push In
Connector Mounting
Panel Mount
Contact Material
Steel
No. of Contacts
4Contacts
Pitch Spacing
10mm
No. of Rows
4Rows
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:0000