Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP22
Order Code2845621
Product RangeX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP22
Order Code2845621
Product RangeX
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithCHDX6-223, CHDX6-224, CHDX6-323 & CHDX6-324 Knock Out Heavy Duty Enclosures
External Depth - Metric65mm
External Width - Metric115mm
External Height - Metric-
External Depth - Imperial2.56"
External Width - Imperial4.53"
External Height - Imperial-
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
When it comes to housing your electronics, the X Series range never compromises on quality or protection.
- V0 material
- Heavy duty
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
65mm
External Height - Metric
-
External Width - Imperial
4.53"
Product Range
X
Plate Material
Steel
For Use With
CHDX6-223, CHDX6-224, CHDX6-323 & CHDX6-324 Knock Out Heavy Duty Enclosures
External Width - Metric
115mm
External Depth - Imperial
2.56"
External Height - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000