Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00003
Order Code2392757
Product Range110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €182.260 (€224.1798) |
Price for:Each
Minimum: 1
Multiple: 1
€182.26 (€224.18 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00003
Order Code2392757
Product Range110 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric225mm
External Depth - Metric170mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial8.86"
External Depth - Imperial6.69"
Product Range110 Series
Product Overview
A high quality instrument case suitable for test, measurement, display and control applications. The case is made from high impact ABS with 1mm thick steel lid and base and aluminium side profiles. The push-fit construction allows quick and easy assembly of the cases.
- Screwless push-fit assembly via 8x lock pins
- Horizontal PCB guides in side profiles
- Ventilation slots in lid and base
- Lid and base can be dismounted independently of each other
- 4x non-slip feet
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
80mm
External Depth - Metric
170mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
225mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
110 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.088
WEEE Code:0000